Part Details for 1-1579007-2 by TE Connectivity
Overview of 1-1579007-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1579007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8393
|
Newark | Extraction Tool Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$75.9000 | Buy Now |
DISTI #
73K6388
|
Newark | Extraction Tool, For Use With:Mcp 1.5K & 2.8 Housings & Connectors, Product Range:Te Connectivity/Amp 1-1 Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$101.4200 / $123.2100 | Buy Now |
DISTI #
85W9119
|
Newark | Tool And Machinery, Extraction Tool |Amp Te Connectivity 1-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2800 / $110.0100 | Buy Now |
DISTI #
17AH9621
|
Newark | Extraction Tool, Contact, For Use With:Amp Mcp 2.8 Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6500 / $110.0100 | Buy Now |
DISTI #
1-1579007-2-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$111.3520 / $122.4900 | Buy Now |
DISTI #
1-1579007-2
|
Avnet Americas | AMP MPC 2.8 Contact System Extraction Tool - Bulk (Alt: 1-1579007-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 22 Factory Stock |
|
$71.2164 / $86.6257 | Buy Now |
DISTI #
73K6388
|
Avnet Americas | AMP MPC 2.8 Contact System Extraction Tool - Bulk (Alt: 73K6388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Partner Stock |
|
$101.4200 / $123.2100 | Buy Now |
DISTI #
571-1-1579007-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 125 |
|
$89.7800 / $105.8000 | Buy Now |
DISTI #
70378496
|
RS | Extraction Tool, For AMP MCP 2.8mm Contacts, Blue, Replacement for 539969-1 | TE Connectivity 1-1579007-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$112.6900 / $122.4900 | Buy Now |
|
Future Electronics | Extraction Tool RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$85.3100 / $89.5700 | Buy Now |
Part Details for 1-1579007-2
1-1579007-2 CAD Models
1-1579007-2 Part Data Attributes
|
1-1579007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1579007-2
TE Connectivity
EXTRACTION TOOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |