-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P PM PLUG VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4798
|
Newark | Headers & Wire Housings 18P Pm Plug V0 |Amp Te Connectivity 1-1586018-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3584 |
|
$0.2840 / $0.4420 | Buy Now |
DISTI #
A111931-ND
|
DigiKey | CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
702 In Stock |
|
$0.2261 / $0.4000 | Buy Now |
DISTI #
1-1586018-8
|
Avnet Americas | Conn Housing PL 18 POS 4.2mm Crimp ST Panel Mount - Bulk (Alt: 1-1586018-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1876 / $0.2118 | Buy Now |
DISTI #
571-1-1586018-8
|
Mouser Electronics | Headers & Wire Housings 18P PM PLUG V0 RoHS: Compliant | 0 |
|
$0.2360 / $0.4000 | Order Now |
DISTI #
70041315
|
RS | VAL-U-LOK Series 4.2mm Pitch 18 Way 2 Row Male Straight PCB Connector Housing | TE Connectivity 1-1586018-8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2090 / $0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1780 | Buy Now |
DISTI #
AMP1-1586018-8
|
Heilind Electronics | 18P PM PLUG VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.1834 / $0.2401 | Buy Now |
|
Onlinecomponents.com | 18P PM PLUG VAL-U-LOK V0 RoHS: Compliant |
3584 Partner Stock |
|
$0.2288 / $0.3112 | Buy Now |
DISTI #
11594623
|
Verical | Conn Housing PL 18 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 3584 |
|
$0.2070 / $0.2230 | Buy Now |
DISTI #
AMP1-1586018-8
|
Interstate Connecting Components | 18P PM PLUG VAL-U-LOK V0 | 0 |
|
$0.1834 / $0.2401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586018-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586018-8
TE Connectivity
18P PM PLUG VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.94 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |