-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7275
|
Newark | Connector Housing, Rcpt, 18Pos, 4.2Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1586019-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1927 |
|
$0.3070 / $0.4100 | Buy Now |
DISTI #
40AJ9346
|
Newark | Headers & Wire Housings Hsg Rec 2X09C F/P V0 Rohs Compliant: Yes |Amp Te Connectivity 1-1586019-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.2900 / $0.5100 | Buy Now |
DISTI #
09H6589
|
Newark | 18P Rcpt Val-U-Lok V0 Rohs Compliant: Yes |Amp Te Connectivity 1-1586019-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.2350 | Buy Now |
DISTI #
A111936-ND
|
DigiKey | CONN RCPT HSG 18POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
539 In Stock |
|
$0.1891 / $0.4000 | Buy Now |
DISTI #
1-1586019-8
|
Avnet Americas | Conn Housing RCP 18 POS 4.2mm Crimp ST - Bulk (Alt: 1-1586019-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Bulk | 128500 Factory Stock |
|
$0.1876 / $0.2118 | Buy Now |
DISTI #
571-1-1586019-8
|
Mouser Electronics | Power to the Board HSG REC 2X09C F/P V0 RoHS: Compliant | 3051 |
|
$0.1840 / $0.3700 | Buy Now |
DISTI #
70041288
|
RS | VAL-U-LOK Series 4.2mm Pitch 18 Way 2 Row Female Straight PCB Connector Housing | TE Connectivity 1-1586019-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1309 |
|
$0.1140 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1890 / $0.2100 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1890 / $0.2100 | Buy Now |
DISTI #
AMP1-1586019-8
|
Heilind Electronics | 18P RCPT VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.1834 / $0.2327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586019-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586019-8
TE Connectivity
18P RCPT VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 1-1586019-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586019-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92844-318 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 1-1586019-8 vs 92844-318 |
2RS2R-18-T | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 1-1586019-8 vs 2RS2R-18-T |
1865202183 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 1-1586019-8 vs 1865202183 |
147096-9 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-1586019-8 vs 147096-9 |
2142A3-1X45-HSA-D2-L1 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 1-1586019-8 vs 2142A3-1X45-HSA-D2-L1 |
SFM210-LPSE-D09-ST-BK | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 1-1586019-8 vs SFM210-LPSE-D09-ST-BK |
LPPB092NFSS-RC | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1586019-8 vs LPPB092NFSS-RC |
Z100-1808-6251-Z | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 1-1586019-8 vs Z100-1808-6251-Z |
2142A3-1X45-HSB-D1-L2 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 1-1586019-8 vs 2142A3-1X45-HSB-D1-L2 |
1-2029028-8 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Plug | TE Connectivity | 1-1586019-8 vs 1-2029028-8 |