Part Details for 1-1589072-3 by TE Connectivity
Overview of 1-1589072-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1-1589072-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003022101
|
Sager | Headers & Wire Housings CX010L2AQ = COAX | 0 |
|
Buy Now |
Part Details for 1-1589072-3
1-1589072-3 CAD Models
1-1589072-3 Part Data Attributes
|
1-1589072-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589072-3
TE Connectivity
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.166 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C1 | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |