Part Details for 1-1589426-1 by TE Connectivity
Overview of 1-1589426-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1589426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589426-1
|
Avnet Americas | Cable Assembly 0.6m 7 Position Micro D-Subminiature Receptacle 30AWG - Bulk (Alt: 1-1589426-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.2100 / $391.3700 | Buy Now |
DISTI #
1-1589426-1
|
Avnet Americas | Cable Assembly 0.6m 7 Position Micro D-Subminiature Receptacle 30AWG - Bulk (Alt: 1-1589426-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.2100 / $391.3700 | Buy Now |