-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,PLUG,25 CONTACTS,0.025 PITCH,SURFACE MOUNT TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6409
|
Newark | D-Sub Micro-D Connectors Stm025B2Q = Smt Conn |Amp Te Connectivity 1-1589490-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.0400 | Buy Now |
DISTI #
1-1589490-6
|
Avnet Americas | STM025B2Q = SMT CONN - Bulk (Alt: 1-1589490-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$285.1824 / $343.1856 | Buy Now |
DISTI #
AMP1-1589490-6
|
Heilind Electronics | STM025B2Q = SMT CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM025B2Q = SMT Conn | 0 |
|
$281.2600 / $523.6400 | Buy Now |
DISTI #
1-1589490-6
|
Avnet Americas | STM025B2Q = SMT CONN - Bulk (Alt: 1-1589490-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$285.1824 / $343.1856 | Buy Now |
DISTI #
1-1589490-6
|
Avnet Americas | STM025B2Q = SMT CONN - Bulk (Alt: 1-1589490-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$285.1824 / $343.1856 | Buy Now |
DISTI #
AMP1-1589490-6
|
Interstate Connecting Components | STM025B2Q = SMT CONN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1589490-6
|
PEI Genesis | STM025B2Q = SMT Conn | 0 |
|
Buy Now | |
DISTI #
000000000002787928
|
Sager | D-Sub Micro-D Connectors STM025B2Q = SMT Conn Min Qty: 1 | 0 |
|
$244.0100 / $373.1800 | Buy Now |
|
Master Electronics | STM025B2Q = SMT Conn | 0 |
|
$281.2600 / $523.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589490-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589490-6
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,25 CONTACTS,0.025 PITCH,SURFACE MOUNT TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |