-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.14mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-160760-2-ND
|
DigiKey | 110 TAB REC. Min Qty: 85500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
1-160760-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-160760-2) RoHS: Compliant Min Qty: 85500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
571-1-160760-2
|
Mouser Electronics | Terminals 110 FASTON,REC.,30-26 AWG,PTPBR RoHS: Compliant | 0 |
|
$0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0456 | Buy Now |
DISTI #
AMP1-160760-2
|
Heilind Electronics | TAB 110 REC 30-26 AWG PTPBR | Americas - 0 in Stock |
|
$0.0443 / $0.0509 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,30-26 AWG,PTPBR RoHS: Compliant | 0 |
|
$0.0480 / $0.1315 | Buy Now |
DISTI #
1-160760-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-160760-2) RoHS: Compliant Min Qty: 85500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
1-160760-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-160760-2) RoHS: Compliant Min Qty: 85500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
1-160760-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-160760-2) RoHS: Compliant Min Qty: 85500 Package Multiple: 4500 Lead time: 4 Weeks, 6 Days | Abacus - 9000 |
|
Buy Now | |
DISTI #
1-160760-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-160760-2) RoHS: Compliant Min Qty: 85500 Package Multiple: 4500 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-160760-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160760-2
TE Connectivity
0.14mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.15 mm2 | |
Wire Gauge | 26 AWG |