-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1609117-4) Complete Can
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9376
|
Newark | Ac Power Entry Modules 1A 250 Vac 50/60 Hz 2- |Amp Te Connectivity 1-1609117-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0700 / $30.7500 | Buy Now |
DISTI #
CCM1878-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 108 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7666 | Buy Now |
DISTI #
1-1609117-4
|
Avnet Americas | Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M - Bulk (Alt: 1-1609117-4) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
$16.7324 / $20.1356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 25 Weeks Container: Box | 0Box |
|
$16.6900 | Buy Now |
DISTI #
COR1EHG8-2
|
Heilind Electronics | 1-1609117-4 1EHG8-2=F8289 | Americas - 27 in Stock |
|
$21.8154 / $22.1563 | Buy Now |
|
Onlinecomponents.com | 1EHG8-2=F8289 RoHS: Compliant |
71 In Stock |
|
$20.6300 / $27.4400 | Buy Now |
DISTI #
COR1EHG8-2
|
Interstate Connecting Components | 1-1609117-4 1EHG8-2=F8289 | 9 |
|
$21.8154 / $22.1563 | Buy Now |
DISTI #
1-1609117-4
|
Avnet Abacus | Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M (Alt: 1-1609117-4) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EHG8-2=F8289 RoHS: Compliant |
71 In Stock |
|
$20.6300 / $27.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609117-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609117-4
TE Connectivity
(1-1609117-4) Complete Can
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |