-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1609998-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 60A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609998-4) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$264.3908 / $318.1652 | Buy Now |
DISTI #
COR60KEVD10AFPW
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR60KEVD10AFPW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 60A 2S SP WYE 440VAC | 0 |
|
$238.6300 / $416.5200 | Buy Now |
DISTI #
1-1609998-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 60A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609998-4) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$264.3908 / $318.1652 | Buy Now |
DISTI #
COR60KEVD10AFPW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR60KEVD10AFPW | 0 |
|
Buy Now | |
DISTI #
000000000006138491
|
Sager | Power Line Filters KEV 60A 2S SP WYE 440VAC Min Qty: 1 | 0 |
|
$280.0800 / $329.5000 | Buy Now |
|
Master Electronics | KEV 60A 2S SP WYE 440VAC | 0 |
|
$238.6300 / $416.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609998-4
TE Connectivity
Mains Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Leakage Current-Max | 10 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A |