There are no models available for this part yet.
Overview of 1-1616005-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1616005-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1616005-1-ND
|
DigiKey | B481A2=CONTACTOR Min Qty: 1 Lead time: 60 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10,700.3092 / $56,049.2500 | Buy Now | |
DISTI #
71710910
|
RS | TE, A&D High Performance Group, Relay, B481A2=CONTACTOR | TE Connectivity 1-1616005-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44,176.5400 | RFQ | |
DISTI #
AMP1-1616005-1
|
Heilind Electronics | B481A2=CONTACTOR | Americas - 0 in Stock |
|
$5,525.7390 / $32,160.3600 | Buy Now | |
Onlinecomponents.com | 0 |
|
$8,684.3300 / $27,789.8200 | Buy Now | |||
DISTI #
AMP1-1616005-1
|
Interstate Connecting Components | B481A2=CONTACTOR | 0 |
|
$5,525.7390 / $32,160.3600 | Buy Now | |
DISTI #
000000000000875591
|
Sager | Contactors - Electromechanical B481A2=CONTACTOR | 0 |
|
Buy Now | ||
DISTI #
1-1616005-1
|
Avnet Abacus | B481A2=CONTACTOR (Alt: 1-1616005-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$8,684.3300 / $27,789.8200 | Buy Now |