-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5019
|
Newark | General Purpose Relays Hfw5A1201L00 |Cii Te Connectivity 1-1617037-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.5300 / $225.7300 | Buy Now |
DISTI #
1-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 27Ohm Through Hole - Bulk (Alt: 1-1617037-3) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
|
Future Electronics | HFW5A1201L00 = HFW5A RELAY RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$222.3600 | Buy Now |
DISTI #
AMP1-1617037-3
|
Heilind Electronics | HFW5A1201L00 = HFW5A RELA | Americas - 0 in Stock |
|
$129.6945 / $230.4001 | Buy Now |
|
Onlinecomponents.com | HFW5A1201L00 = HFW5A RELAY RoHS: Compliant |
50 On Order |
|
$207.7800 / $273.5300 | Buy Now |
DISTI #
1-1617037-3
|
TTI | General Purpose Relays HFW5A1201L00 = HFW5A RELAY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.2700 | Buy Now |
DISTI #
1-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 27Ohm Through Hole - Bulk (Alt: 1-1617037-3) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
1-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 27Ohm Through Hole - Bulk (Alt: 1-1617037-3) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
AMP1-1617037-3
|
Interstate Connecting Components | HFW5A1201L00 = HFW5A RELA | 0 |
|
$129.6945 / $230.4001 | Buy Now |
DISTI #
TE Connectivity 1-1617037-3
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617037-3
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.185 A | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |