-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3SAM1822A2 = M39016/32-004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617088-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,407.2730 | Buy Now |
DISTI #
1-1617088-5
|
Avnet Americas | 3SAM1822A2 = M39016/32-004 - Bulk (Alt: 1-1617088-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,264.7240 / $1,521.9560 | Buy Now |
DISTI #
AMP1-1617088-5
|
Heilind Electronics | 3SAM1822A2 = M39016/32-004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3SAM1822A2 = M39016/32-004 | 0 |
|
$1,273.5700 / $3,322.5800 | Buy Now |
DISTI #
AMP1-1617088-5
|
Interstate Connecting Components | 3SAM1822A2 = M39016/32-004 | 0 |
|
Buy Now | |
DISTI #
000000000000875859
|
Sager | Low Signal Relays - PCB 3SAM1822A2 = M39016/32-004 Min Qty: 1 | 0 |
|
$1,406.7400 / $1,500.5200 | Buy Now |
|
Master Electronics | 3SAM1822A2 = M39016/32-004 | 0 |
|
$1,273.5700 / $3,322.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617088-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617088-5
TE Connectivity
3SAM1822A2 = M39016/32-004
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |