Part Details for 1-1617787-4 by TE Connectivity
Overview of 1-1617787-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617787-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4229
|
Newark | Industrial Relays Fcb-405-0524L=M83536/5-024L |Amp Te Connectivity 1-1617787-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$320.4600 / $330.7400 | Buy Now |
DISTI #
2266-1-1617787-4-ND
|
DigiKey | FCB-405-0524L=M83536/5-024L Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$363.9900 | Buy Now |
DISTI #
1-1617787-4
|
Avnet Americas | FCB-405-0524L=M83536/5-024L - Bulk (Alt: 1-1617787-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$191.5022 / $230.4518 | Buy Now |
DISTI #
650-1-1617787-4
|
Mouser Electronics | Industrial Relays FCB-405-0524L RoHS: Compliant | 0 |
|
$363.9900 | Order Now |
DISTI #
AMP1-1617787-4
|
Heilind Electronics | FCB-405-0524L=M83536/5-024L | Americas - 0 in Stock |
|
$194.3595 / $243.4350 | Buy Now |
|
Onlinecomponents.com | FCB-405-0524L=M83536/5-024L |
2 Partner Stock |
|
$194.7000 / $246.1000 | Buy Now |
DISTI #
16644418
|
Verical | Power Relay 28VDC 5A 4PDT Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$341.3200 | Buy Now |
DISTI #
1-1617787-4
|
TTI | Industrial Relays FCB-405-0524L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$217.8800 | Buy Now |
DISTI #
AMP1-1617787-4
|
Interstate Connecting Components | FCB-405-0524L=M83536/5-024L | 0 |
|
$194.3595 / $243.4350 | Buy Now |
DISTI #
000000000003846649
|
Sager | Industrial Relays FCB-405-0524L Min Qty: 1 | 0 |
|
$188.9600 / $250.5900 | Buy Now |
Part Details for 1-1617787-4
1-1617787-4 CAD Models
1-1617787-4 Part Data Attributes
|
1-1617787-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617787-4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |