-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6502
|
Newark | Industrial Relays Ev200Adana=Relay, Ev200 Spst-N Rohs Compliant: Yes |Kilovac Te Connectivity 1-1618002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$337.8800 / $377.5000 | Buy Now |
DISTI #
1-1618002-1
|
Avnet Americas | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount - Bulk (Alt: 1-1618002-1) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 35 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
AMP1-1618002-1
|
Heilind Electronics | EV200ADANA HI VOLTGE DC CNTCTR KILOVAC, SPST-NO | Americas - 75 in Stock |
|
$185.4630 / $239.9100 | Buy Now |
|
Onlinecomponents.com | Contactor - 500 A - Panel - 12 V - SPST-NO - 1 Pole. RoHS: Compliant |
380 In Stock |
|
$151.8700 / $170.4500 | Buy Now |
DISTI #
1-1618002-1
|
TTI | Industrial Relays EV200ADANA=RELAY, EV200 SPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$171.9800 | Buy Now |
DISTI #
AMP1-1618002-1
|
Interstate Connecting Components | EV200ADANA HI VOLTGE DC CNTCTR KILOVAC, SPST-NO | 25 |
|
$185.4630 / $239.9100 | Buy Now |
DISTI #
TE Connectivity 1-1618002-1
|
PEI Genesis | Relay | 380 |
|
Buy Now | |
DISTI #
000000000000876046
|
Sager | Industrial Relays EV200ADANA=RELAY, EV200 SPST-N Min Qty: 1 | 0 |
|
$213.2500 / $235.2100 | Buy Now |
DISTI #
1-1618002-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount (Alt: 1-1618002-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1618002-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount (Alt: 1-1618002-1) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1618002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618002-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 95 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 1-1618002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1618002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV200ADANA | POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT | TE Connectivity | 1-1618002-1 vs EV200ADANA |