-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8912
|
Newark | Industrial Relays Ev200Ajana=Ev200 Relay, Spst-N |Amp Te Connectivity 1-1618002-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$237.1300 / $299.8600 | Buy Now |
DISTI #
2266-1-1618002-2-ND
|
DigiKey | EV200AJANA=EV200 RELAY SPST-N Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
107 In Stock |
|
$6.2700 / $6.7800 | Buy Now |
DISTI #
1-1618002-2
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 48VDC to 95VDC Panel Mount - Bulk (Alt: 1-1618002-2) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$194.3932 / $233.9308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$211.2100 | Buy Now |
DISTI #
AMP1-1618002-2
|
Heilind Electronics | EV200AJANA HI VOLTGE DC CNTCTR KILOVAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EV200AJANA=EV200 RELAY, SPST-N RoHS: Compliant |
81 In Stock |
|
$231.2300 / $285.6700 | Buy Now |
DISTI #
1-1618002-2
|
TTI | Industrial Relays EV200AJANA=EV200 RELAY, SPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Kit |
Americas - 0 Limited Supply - Call TTI |
|
$211.8400 | Buy Now |
DISTI #
AMP1-1618002-2
|
Interstate Connecting Components | EV200AJANA HI VOLTGE DC CNTCTR KILOVAC | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1618002-2
|
PEI Genesis | Power/Signal Relay, 1 Form X | 29 |
|
Buy Now | |
DISTI #
000000000000876047
|
Sager | Industrial Relays EV200AJANA=EV200 RELAY, SPST-N Min Qty: 1 | 0 |
|
$219.6500 / $242.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1618002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618002-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 95 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |