-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EV200H1ANA=RELAY, SPST-NO WITH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6503
|
Newark | Industrial Relays Ev200H1Ana=Relay |Amp Te Connectivity 1-1618002-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$272.5600 / $311.6800 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 | 0 |
|
$176.7700 | Buy Now |
DISTI #
AMP1-1618002-5
|
Heilind Electronics | EV200H1ANA HI VOLTGE DC CNTCTR KILOVAC | Americas - 0 in Stock |
|
$159.8940 / $206.8200 | Buy Now |
|
Onlinecomponents.com | EV200H1ANA=RELAY, SPST-NO WITH RoHS: Compliant |
23 In Stock 75 On Order |
|
$186.5000 / $213.8800 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
DISTI #
AMP1-1618002-5
|
Interstate Connecting Components | EV200H1ANA HI VOLTGE DC CNTCTR KILOVAC | 0 |
|
$159.8940 / $206.8200 | Buy Now |
DISTI #
TE Connectivity 1-1618002-5
|
PEI Genesis | Power/Signal Relay, 1 Form X | 15 |
|
Buy Now | |
DISTI #
000000000000876050
|
Sager | Industrial Relays EV200H1ANA Min Qty: 1 | 0 |
|
$155.4500 / $212.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1618002-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618002-5
TE Connectivity
EV200H1ANA=RELAY, SPST-NO WITH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |