Part Details for 1-1618002-6 by TE Connectivity
Overview of 1-1618002-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1618002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618002-6
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 95VDC Flange Mount - Bulk (Alt: 1-1618002-6) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$146.0132 / $175.7108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$158.6500 | Buy Now |
DISTI #
AMP1-1618002-6
|
Heilind Electronics | EV200H2ANA=RELAY, SPST-NO W/AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EV200H2ANA=RELAY, SPST-NO W/AUX RoHS: Compliant | 0 |
|
$151.5800 / $375.6400 | Buy Now |
DISTI #
AMP1-1618002-6
|
Interstate Connecting Components | EV200H2ANA=RELAY, SPST-NO W/AU | 0 |
|
Buy Now | |
DISTI #
000000000000876051
|
Sager | Industrial Relays EV200H2ANA=RELAY, SPST-NO W/AUX Min Qty: 1 | 0 |
|
$171.8600 / $181.9700 | Buy Now |
|
Master Electronics | EV200H2ANA=RELAY, SPST-NO W/AUX RoHS: Compliant | 0 |
|
$151.5800 / $375.6400 | Buy Now |
Part Details for 1-1618002-6
1-1618002-6 CAD Models
1-1618002-6 Part Data Attributes:
|
1-1618002-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618002-6
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO, 95VDC (Coil), 500A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 95 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |