-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9470
|
Newark | Thick Film Resistors - Smd Crg0402 5% 1K0 Rohs Compliant: Yes |Neohm Te Connectivity 1-1622826-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 790000 |
|
$0.0020 | Buy Now |
DISTI #
1-1622826-8
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1622826-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 380000 |
|
$0.0012 | Buy Now |
DISTI #
V72:2272_07449475
|
Arrow Electronics | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1914 Container: Cut Strips | Americas - 9750 |
|
$0.0016 / $0.0198 | Buy Now |
|
Future Electronics | THICK FILM CHIP RESISTORS SERIES CRG 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
AMP1-1622826-8
|
Heilind Electronics | CRG0402 5% 1K0 | Americas - 0 in Stock |
|
$0.0018 / $0.0025 | Buy Now |
|
Onlinecomponents.com | CRG0402 5% 1K0 RoHS: Compliant |
1300000 In Stock |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
34847971
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 | Americas - 790000 |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
62987891
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 510000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
36639572
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1914 | Americas - 9750 |
|
$0.0198 | Buy Now |
|
Bristol Electronics | 17630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1622826-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1622826-8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |