-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 1.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6529
|
Newark | Wirewound Res.-Through Hole Bche 11 W 1R5 10% |Amp Te Connectivity 1-1623728-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
1-1623728-0
|
Avnet Americas | Res Wirewound 1.5 Ohm 10% 11W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.6321 / $0.7137 | Buy Now |
DISTI #
279-1-1623728-0
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5 Ohms 11W 400PPM RoHS: Compliant | 17 |
|
$0.6410 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.6380 | Buy Now |
DISTI #
AMP1-1623728-0
|
Heilind Electronics | BCHE 11 W 1R5 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BCHE 11 W 1R5 10% RoHS: Compliant |
153 In Stock |
|
$0.6610 / $0.9160 | Buy Now |
DISTI #
18906679
|
Verical | Res Wirewound 1.5 Ohm 10% 11W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.0700 | Buy Now |
DISTI #
AMP1-1623728-0
|
Interstate Connecting Components | BCHE 11 W 1R5 10% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1623728-0
|
PEI Genesis | Fixed Resistor, Wire Wound, | 100 |
|
Buy Now | |
DISTI #
1-1623728-0
|
Avnet Abacus | Res High Power Wirewound 1.5 Ohm 10% 11W �400ppm/�C Ceramic Box/Loose (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623728-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623728-0
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 1.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |