Part Details for 1-1623837-5 by TE Connectivity
Overview of 1-1623837-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623837-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6561
|
Newark | Wirewound Resistors - Through Hole 4295M 500K |Amp Te Connectivity 1-1623837-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 547 |
|
$2.0200 / $3.0600 | Buy Now |
DISTI #
2266-1-1623837-5-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 180 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
547 In Stock |
|
$0.3900 | Buy Now |
DISTI #
1-1623837-5-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 180 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1623837-5
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623837-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4295M 500K RoHS: Compliant |
547 Partner Stock |
|
$0.3784 / $0.5604 | Buy Now |
DISTI #
20147458
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole Min Qty: 169 Package Multiple: 1 | Americas - 547 |
|
$0.3700 | Buy Now |
DISTI #
1-1623837-5
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623837-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1623837-5
|
PEI Genesis | Trimmer, Cermet, 0.5W, 50000 | 547 |
|
Buy Now | |
DISTI #
1-1623837-5
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623837-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4295M 500K RoHS: Compliant |
547 Partner Stock |
|
$0.3784 / $0.5604 | Buy Now |
Part Details for 1-1623837-5
1-1623837-5 CAD Models
1-1623837-5 Part Data Attributes:
|
1-1623837-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623837-5
TE Connectivity
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |