-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE CHIP 430 OHM 200MA 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624116-0
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 420 Ohm, 200 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624116-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | BMB-B 0603 420R RoHS: Compliant | 0 |
|
$0.0415 / $0.0522 | Buy Now |
DISTI #
1-1624116-0
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 420 Ohm, 200 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624116-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624116-0
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 420 Ohm, 200 mA, 500 Milliohm, � 25% (Alt: 1-1624116-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3205746
|
Farnell | BMB-B 0603 420R RoHS: Compliant Min Qty: 8000 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$0.0461 | Buy Now |
|
Master Electronics | BMB-B 0603 420R RoHS: Compliant | 0 |
|
$0.0415 / $0.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624116-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624116-0
TE Connectivity
FERRITE CHIP 430 OHM 200MA 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Width | 0.8 mm |