-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP1-1630019-0
|
Heilind Electronics | HSC2001R0J | Americas - 15 in Stock |
|
$31.6798 / $34.8684 | Buy Now |
|
Onlinecomponents.com | HSC200 1R0 5% RoHS: Compliant |
21 In Stock |
|
$26.5900 / $35.0300 | Buy Now |
DISTI #
HSC2001R0J
|
TTI | Wirewound Resistors - Chassis Mount 1 Ohms 200W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$28.2000 / $32.0600 | Buy Now |
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
AX200WR-1R
|
TME | Resistor: wire-wound, with heatsink, screw, 1Ω, 200W, ±5%, 50ppm/°C Min Qty: 1 | 0 |
|
$28.4700 / $35.8700 | RFQ |
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
TE Connectivity 1-1630019-0
|
PEI Genesis | Fixed Resistor, Wire Wound, | 21 |
|
Buy Now | |
DISTI #
1-1630019-0
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 200 W, Wirewound, Power, Screw (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1630019-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1630019-0
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |