-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 300W, 5%, 30ppm, 680ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5019
|
Newark | Res, Wirewound, 680R, 300W, Stud, Resistance:680Ohm, Product Range:Hs Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:128Mmrohs Compliant: Yes |Cgs Te Connectivity 1-1630027-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$37.0000 | Buy Now |
DISTI #
1-1630027-8
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 300 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630027-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$39.3100 | Buy Now |
DISTI #
AMP1-1630027-8
|
Heilind Electronics | HSC300 680R 5% | Americas - 0 in Stock |
|
$46.2453 / $47.6466 | Buy Now |
|
Onlinecomponents.com | HSC300 680R 5% RoHS: Compliant |
7 In Stock |
|
$37.9500 / $47.0000 | Buy Now |
DISTI #
62987830
|
Verical | Res Wirewound 680 Ohm 5% 300W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray Min Qty: 2 Package Multiple: 2 | Americas - 6 |
|
$58.0928 / $59.4937 | Buy Now |
DISTI #
HSC300680RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC300 680R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$35.2000 / $40.0900 | Buy Now |
DISTI #
AX300WR-680R
|
TME | Resistor: wire-wound, with heatsink, screw, 680Ω, 300W, ±5% Min Qty: 20 | 0 |
|
$42.8100 | RFQ |
DISTI #
AMP1-1630027-8
|
Interstate Connecting Components | HSC300 680R 5% | 0 |
|
$46.2453 / $47.6466 | Buy Now |
DISTI #
1-1630027-8
|
Avnet Abacus | Resistor, 680 Ohm, � 5%, 300 W, Wirewound, Power, Screw (Alt: 1-1630027-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1630027-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1630027-8
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 30ppm, 680ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |