Part Details for 1-1630478-0 by TE Connectivity
Overview of 1-1630478-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1630478-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1630478-0-ND
|
DigiKey | TRIMMER 220K Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2391 In Stock |
|
$0.1310 | Buy Now |
|
Onlinecomponents.com | CB10H 220K RoHS: Compliant |
2391 Partner Stock |
|
$0.1279 / $0.1613 | Buy Now |
DISTI #
TE Connectivity 1-1630478-0
|
PEI Genesis | Trimmer, Carbon Film, 0.15W, | 2391 |
|
Buy Now | |
DISTI #
1-1630478-0
|
Avnet Abacus | Resistor Carbon Film Trimmer 220k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1-1630478-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1630478-0
|
Avnet Abacus | Resistor Carbon Film Trimmer 220k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1-1630478-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB10H 220K RoHS: Compliant |
2391 Partner Stock |
|
$0.1279 / $0.1613 | Buy Now |
Part Details for 1-1630478-0
1-1630478-0 CAD Models
1-1630478-0 Part Data Attributes:
|
1-1630478-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1630478-0
TE Connectivity
Trimmer, Carbon Film, 0.15W, 220000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 220000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |