Part Details for 1-1630478-3 by TE Connectivity
Overview of 1-1630478-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1630478-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0439
|
Newark | Cb10H 4K7 |Citec Te Connectivity 1-1630478-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
2266-1-1630478-3-ND
|
DigiKey | TRIMMER Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1515 In Stock |
|
$0.2500 / $0.2940 | Buy Now |
|
Onlinecomponents.com | CB10H 4K7 RoHS: Compliant |
450 In Stock |
|
$0.1619 / $1.3000 | Buy Now |
DISTI #
62989929
|
Verical | Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 220 |
|
$1.6900 | Buy Now |
DISTI #
TE Connectivity 1-1630478-3
|
PEI Genesis | Trimmer, Carbon Film, 0.15W, | 0 |
|
Buy Now | |
DISTI #
1-1630478-3
|
Avnet Abacus | Resistor Carbon Film Trimmer 4.7k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1-1630478-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1630478-3
|
Avnet Abacus | Resistor Carbon Film Trimmer 4.7k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1-1630478-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB10H 4K7 RoHS: Compliant |
450 In Stock |
|
$0.1619 / $1.3000 | Buy Now |
Part Details for 1-1630478-3
1-1630478-3 CAD Models
1-1630478-3 Part Data Attributes:
|
1-1630478-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1630478-3
TE Connectivity
Trimmer, Carbon Film, 0.15W, 4700ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |