Part Details for 1-1633305-1 by TE Connectivity
Overview of 1-1633305-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1633305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6706
|
Newark | Crimper, Wire Premium |Amp Te Connectivity 1-1633305-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-1633305-1-ND
|
DigiKey | CRIMPER, WIRE PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1633305-1
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 1-1633305-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1633305-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE PREMIUM | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1633305-1
|
Heilind Electronics | CRIMPER, WIRE PREMIUM | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE PREMIUM | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-1633305-1
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 1-1633305-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-1633305-1
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 1-1633305-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-1633305-1
|
Interstate Connecting Components | CRIMPER, WIRE PREMIUM | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | Hand Tools CRIMPER WIRE PREMIUM Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 1-1633305-1
1-1633305-1 CAD Models
1-1633305-1 Part Data Attributes
|
1-1633305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1633305-1
TE Connectivity
(1-1633305-1) CRIMPER, WIRE PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |