Part Details for 1-1633730-9 by TE Connectivity
Overview of 1-1633730-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1633730-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1633730-9-ND
|
DigiKey | CRIMPER, WIRE F .110 F Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
571-1-1633730-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER F .110 F ASSY APPLICATOR TOOL | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | CRIMPER, WIRE F .110 F RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$144.8200 / $152.0600 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F .110 F |
9 In Stock 17 Factory Stock |
|
$123.0900 / $175.8900 | Buy Now |
DISTI #
1-1633730-9
|
TTI | Crimpers / Crimping Tools CRIMPER F .110 F ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$131.0800 / $158.3500 | Buy Now |
DISTI #
3160481
|
Farnell | CRIMPER, WIRE F .110 F RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$187.1564 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F .110 F |
9 In Stock 17 Factory Stock |
|
$123.0900 / $175.8900 | Buy Now |
Part Details for 1-1633730-9
1-1633730-9 CAD Models
1-1633730-9 Part Data Attributes
|
1-1633730-9
TE Connectivity
Buy Now
|
Compare Parts:
1-1633730-9
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |