-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1634817-0) BNC / TNC Lockwasher
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7215
|
Newark | Lock Washer, Bnc/Tnc Rf Coaxial Conn, Accessory Type:Lock Washer, For Use With:Bnc/Tnc Coaxial Connectors - Pc Board Bulkhead Jacks, Product Range:-, Body Material:Steel, External Width:15.8Mm Rohs Compliant: Yes |Greenpar Te Connectivity 1-1634817-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20X0646
|
Newark | Lockwasher, Bnc/Tnc, Accessory Type:Lock Washer, For Use With:Rf/Coaxial Connectors - Bnc/Tnc, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Greenpar Te Connectivity 1-1634817-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1634817-0
|
Avnet Americas | Connector Accessories Lockwasher Steel - Bulk (Alt: 1-1634817-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1634817-0
|
TTI | RF Connector Accessories Lockwasher RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-1634817-0
|
Avnet Abacus | Connector Accessories Lockwasher Steel (Alt: 1-1634817-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1634817-0
|
Avnet Abacus | Connector Accessories Lockwasher Steel (Alt: 1-1634817-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1634817-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634817-0
TE Connectivity
(1-1634817-0) BNC / TNC Lockwasher
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WASHER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Used With | ZDC/BNC CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |