Part Details for 1-1649329-7 by TE Connectivity
Overview of 1-1649329-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1649329-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1649329-7
|
Heilind Electronics | RT424060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-1649329-7
|
Interstate Connecting Components | RT424060 | 0 |
|
Buy Now | |
DISTI #
1-1649329-7
|
Avnet Asia | Power Relay DPDT 400VAC 60VDC PC Pins Through Hole Tube (Alt: 1-1649329-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks, 3 Days | 0 |
|
$3.1500 / $3.5493 | Buy Now |
Part Details for 1-1649329-7
1-1649329-7 CAD Models
1-1649329-7 Part Data Attributes:
|
1-1649329-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1649329-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.007A (COIL), 60VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 42 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 8569 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |