Part Details for 1-1658525-2 by TE Connectivity
Overview of 1-1658525-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1-1658525-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6675
|
Newark | 622-3653Lf Pcb Idc Lead Free |Amp Te Connectivity 1-1658525-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2666 |
|
$12.9400 | Buy Now |
DISTI #
2266-1-1658525-2-ND
|
DigiKey | CONN DIP HDR IDC 36POS VERT Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$396.2500 / $871.7600 | Buy Now |
DISTI #
1-1658525-2-ND
|
DigiKey | CONN DIP HDR IDC 36POS VERT Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1658525-2
|
Avnet Americas | 622-3653LF, PCB IDC, LEAD FREE - Bulk (Alt: 1-1658525-2) RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn IDC Connector PL 36 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.7500 / $10.2600 | Buy Now |
DISTI #
11592401
|
Verical | Conn IDC Connector PL 36 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2666 |
|
$10.5300 / $11.3800 | Buy Now |
DISTI #
TE Connectivity 1-1658525-2
|
PEI Genesis | Board Connector | 2666 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector PL 36 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.7500 / $10.2600 | Buy Now |