-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 NOVO MIL/CTR 30DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3679
|
Newark | 1-1658622-1 - 60 Novo Mil/Ctr 30Dp, lead Free Rohs Compliant: Yes |Amp Te Connectivity 1-1658622-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 3178 |
|
$4.4200 / $5.1600 | Buy Now |
DISTI #
73K6208
|
Newark | Wire-Board Connector Receptacle 60 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:60Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658622-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$2.6700 | Buy Now |
DISTI #
75AC4320
|
Newark | 60 Novo Mil/Ctr 30Dp, lead Free |Amp Te Connectivity 1-1658622-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$4.2200 / $4.9900 | Buy Now |
DISTI #
AKC60B-ND
|
DigiKey | CONN RCPT 60POS IDC 26-28AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
462 In Stock |
|
$3.9011 / $5.9900 | Buy Now |
DISTI #
1-1658622-1
|
Avnet Americas | Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658622-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Tube | 3178 |
|
$2.9204 | Buy Now |
DISTI #
73K6208
|
Avnet Americas | Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K6208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 228 Partner Stock |
|
$5.2200 / $6.4100 | Buy Now |
DISTI #
571-1-1658622-1
|
Mouser Electronics | Headers & Wire Housings .1CL IDC REC 2X30P C&M 30AU RoHS: Compliant | 606 |
|
$3.0900 / $5.7100 | Buy Now |
DISTI #
70042783
|
RS | Connector Receptacle Novo 60 Gold (30) Tin-Lead 0.100 in. x 0.100 in. | TE Connectivity 1-1658622-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$4.1100 / $5.7100 | Buy Now |
|
Future Electronics | AMP LATCH 60 Position NOVO Ribbon Cable IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 23Tube |
|
$3.1300 / $3.6300 | Buy Now |
|
Future Electronics | AMP LATCH 60 Position NOVO Ribbon Cable IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658622-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658622-1
TE Connectivity
60 NOVO MIL/CTR 30DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1-1658622-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658622-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | TE Connectivity | 1-1658622-1 vs 1-1658621-1 |