-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS, MCON 1.2 - LL CONNECTOR, SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8361
|
Newark | Automotive Housing, Receptacle, 4Pos, Product Range:Mcon Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp Mcon 1.2 Series Automotive Socket Contacts, Ip Rating:Ip6K9K, Voltage Rating:12Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-1670918-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2012 |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
17-1-1670918-1-ND
|
DigiKey | CONN RCPT HSG 4POS 4.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2486 In Stock |
|
$0.9210 / $1.0600 | Buy Now |
DISTI #
1-1670918-1
|
Avnet Americas | AMP1-1670918-1 - Bulk (Alt: 1-1670918-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7437 / $0.8396 | Buy Now |
DISTI #
68AH8361
|
Avnet Americas | AMP1-1670918-1 - Bulk (Alt: 68AH8361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 2012 Partner Stock |
|
$1.1200 / $1.3300 | Buy Now |
DISTI #
571-1-1670918-1
|
Mouser Electronics | Automotive Connectors 4P Mcon-1.2 Rec Hsg Assembly RoHS: Compliant | 4436 |
|
$0.8050 / $1.6300 | Buy Now |
|
Future Electronics | 4POSMCON 1.2 LL REC SEALED RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.7400 / $0.7700 | Buy Now |
DISTI #
AMP1-1670918-1
|
Heilind Electronics | 4POS,MCON-1.2,REC HSG,ASSY | Americas - 0 in Stock2250 On Order |
|
$0.8820 / $0.9087 | Buy Now |
|
Onlinecomponents.com | 4POS, MCON 1.2 LL REC SEALED RoHS: Compliant |
7028 In Stock |
|
$0.8800 / $1.1590 | Buy Now |
DISTI #
65007849
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Black Box Min Qty: 50 Package Multiple: 25 | Americas - 6975 |
|
$1.1011 / $1.5364 | Buy Now |
DISTI #
77306824
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Black Box Min Qty: 75 Package Multiple: 1 | Americas - 786 |
|
$1.1061 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1670918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1670918-1
TE Connectivity
4POS, MCON 1.2 - LL CONNECTOR, SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.043 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.972 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 4 |