Part Details for 1-1673600-2 by TE Connectivity
Overview of 1-1673600-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1673600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1673600-2-ND
|
DigiKey | CRIMPER, WIRE (.048" 'F') Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
1-1673600-2-ND
|
DigiKey | CRIMPER, WIRE (.048" 'F') Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1673600-2
|
Avnet Americas | CRIMPER, WIRE (.048 F ) - Bulk (Alt: 1-1673600-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1673600-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE (.048 F ) | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1673600-2
|
Heilind Electronics | CRIMPER, WIRE (.048 F ) | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE (.048" 'F') |
1 Partner Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-1673600-2
|
Avnet Americas | CRIMPER, WIRE (.048 F ) - Bulk (Alt: 1-1673600-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-1673600-2
|
Avnet Americas | CRIMPER, WIRE (.048 F ) - Bulk (Alt: 1-1673600-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-1673600-2
|
Avnet Abacus | CRIMPER, WIRE (.048 F ) (Alt: 1-1673600-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1673600-2
|
Avnet Abacus | CRIMPER, WIRE (.048 F ) (Alt: 1-1673600-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1673600-2
1-1673600-2 CAD Models
1-1673600-2 Part Data Attributes
|
1-1673600-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1673600-2
TE Connectivity
(1-1673600-2) CRIMPER, WIRE (.048" 'F')
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |