-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 5230ohm, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1676386-2
|
Avnet Americas | Precision Resistor Thin Film 5.23kOhm 0.01% 0805 Paper T/R - Tape and Reel (Alt: 1-1676386-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8220 / $2.0571 | Buy Now |
DISTI #
571-1-1676386-2
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 5K23 0.01% 10PPM 1K RL RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
DISTI #
AMP1-1676386-2
|
Heilind Electronics | RN 0805 5K23 0.01% 10PPM 1K RL | Americas - 0 in Stock |
|
$2.1608 / $2.1931 | Buy Now |
|
Onlinecomponents.com | RN 0805 5K23 0.01% 10PPM 1K RL RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
AMP1-1676386-2
|
Interstate Connecting Components | RN 0805 5K23 0.01% 10PPM 1K RL | 0 |
|
$2.1608 / $2.1931 | Buy Now |
|
Master Electronics | RN 0805 5K23 0.01% 10PPM 1K RL RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1676386-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1676386-2
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5230ohm, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |