-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9565
|
Newark | Rn 0805 10K 0.1% 5Ppm 1Krl |Amp Te Connectivity 1-1676731-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 | Buy Now |
DISTI #
1-1676731-2
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1676731-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.5376 / $0.6069 | Buy Now |
DISTI #
571-1-1676731-2
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 10K 0.1% 5PPM 1KRL RoHS: Compliant | 0 |
|
$0.5600 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
AMP1-1676731-2
|
Heilind Electronics | RN 0805 10K 0.1% 5PPM 1KRL | Americas - 0 in Stock |
|
$0.6130 / $0.6670 | Buy Now |
|
Onlinecomponents.com | RN 0805 10K 0.1% 5PPM 1KRL RoHS: Compliant | 0 |
|
$0.5170 / $0.6580 | Buy Now |
DISTI #
RN73A2A10KBTDF
|
TTI | Thin Film Resistors - SMD 10K OHM .1% 5PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5420 | Buy Now |
DISTI #
AMP1-1676731-2
|
Interstate Connecting Components | RN 0805 10K 0.1% 5PPM 1KRL | 0 |
|
$0.6130 / $0.6670 | Buy Now |
DISTI #
TE Connectivity 1-1676731-2
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
DISTI #
1-1676731-2
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1-1676731-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1676731-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1676731-2
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1-1676731-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1676731-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0805R-13-1002-A-P-LT | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | 1-1676731-2 vs PCF-W0805R-13-1002-A-P-LT |