-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6776
|
Newark | Wtb Housing, Rcpt, 10Pos, 1Row, 2.5Mm, Product Range:Ei Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.5Mm, For Use With:Amp Ei Series Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-171822-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3374 |
|
$0.4280 | Buy Now |
DISTI #
A105167-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1453 In Stock |
|
$0.5397 / $0.7300 | Buy Now |
DISTI #
1-171822-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1-171822-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5440 / $0.5958 | Buy Now |
DISTI #
70AH6776
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 70AH6776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 520 Partner Stock |
|
$0.8150 / $1.0800 | Buy Now |
DISTI #
571-1-171822-0
|
Mouser Electronics | Headers & Wire Housings EIS HSG RoHS: Compliant | 10008 |
|
$0.6170 / $1.2600 | Buy Now |
DISTI #
70283871
|
RS | EI Series 2.5mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-171822-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5080 | Buy Now |
DISTI #
AMP1-171822-0
|
Heilind Electronics | EIS HSG | Americas - 0 in Stock |
|
$0.5459 / $0.6444 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 10P-NATURAL RoHS: Compliant |
17024 In Stock |
|
$0.5360 / $1.5590 | Buy Now |
DISTI #
80319077
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 12000 |
|
$0.5700 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-171822-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-171822-0
TE Connectivity
EIS HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.226 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-171822-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-171822-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534237-8 | 10 MODII VRT SR CE 100/115 | TE Connectivity | 1-171822-0 vs 5-534237-8 |
1-2317222-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-171822-0 vs 1-2317222-0 |
5-147727-9 | 10 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 1-171822-0 vs 5-147727-9 |
52151-1010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, | Molex | 1-171822-0 vs 52151-1010 |
502584-1067 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-171822-0 vs 502584-1067 |
5025841065 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 1-171822-0 vs 5025841065 |
1-2314930-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-171822-0 vs 1-2314930-0 |
2MM-R-S10-VT-02-H-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-171822-0 vs 2MM-R-S10-VT-02-H-TB |
6-292271-0 | MT REC ASSY AU-PL. 10P BLUE | TE Connectivity | 1-171822-0 vs 6-292271-0 |
1-172054-0 | MTEI CONN 10P REC ASSY | TE Connectivity | 1-171822-0 vs 1-172054-0 |