Part Details for 1-1718284-2 by TE Connectivity
Overview of 1-1718284-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-1718284-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7087
|
Newark | Adapter 90?for 10-14Pos. Socke |Te Connectivity 1-1718284-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
A127790-ND
|
DigiKey | ADAPTER 90 FOR 10-14POS. SOCKE Min Qty: 1 Lead time: 26 Weeks Container: Box |
261 In Stock |
|
$1.4952 / $1.8800 | Buy Now |
DISTI #
1-1718284-2
|
Avnet Americas | Connector Accessories Adapter - Bulk (Alt: 1-1718284-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.4115 / $1.6985 | Buy Now |
DISTI #
571-1-1718284-2
|
Mouser Electronics | Automotive Connectors ADAPTER 90 FOR 10-14POS. SOCKET RoHS: Compliant | 302 |
|
$1.4900 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
AMP1-1718284-2
|
Heilind Electronics | ADAPTER 90?FOR 10-14POS. SOCKE | Americas - 0 in Stock |
|
$1.7590 / $1.8402 | Buy Now |
|
Onlinecomponents.com | ADAPTER 90 FOR 10-14POS. SOCKE RoHS: Compliant | 0 |
|
$1.1500 / $2.1900 | Buy Now |
|
Onlinecomponents.com | ADAPTER 90?FOR 10-14POS. SOCKE RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
AMP1-1718284-2
|
Interstate Connecting Components | ADAPTER 90?FOR 10-14POS. SOCKE | 0 |
|
$1.7590 / $1.8402 | Buy Now |
DISTI #
1-1718284-2
|
Avnet Abacus | (Alt: 1-1718284-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1718284-2
1-1718284-2 CAD Models
1-1718284-2 Part Data Attributes
|
1-1718284-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718284-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C |