-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9624
|
Newark | Terminal Housing, Receptacle, 3Pos Rohs Compliant: Yes |Amp Te Connectivity 1-172131-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7893 |
|
$0.4750 / $0.6550 | Buy Now |
DISTI #
09H6727
|
Newark | Ff 250 Cap Hsg 3P Nylon Nat |Amp Te Connectivity 1-172131-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4730 | Buy Now |
DISTI #
1-172131-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2881 In Stock |
|
$0.3813 / $0.7600 | Buy Now |
DISTI #
1-172131-1
|
Avnet Americas | Conn Housing - Bulk (Alt: 1-172131-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3782 / $0.4270 | Buy Now |
DISTI #
571-1-172131-1
|
Mouser Electronics | Headers & Wire Housings 250 SER CAP HSG 3P RoHS: Compliant | 2775 |
|
$0.4090 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3590 | Buy Now |
DISTI #
AMP1-172131-1
|
Heilind Electronics | 250 SERIES CAP HSG 3P | Americas - 0 in Stock |
|
$0.3946 / $0.4622 | Buy Now |
|
Onlinecomponents.com | FF 250 CAP HSG 3P NYLON NAT RoHS: Compliant |
3000 In Stock |
|
$0.3698 / $0.5015 | Buy Now |
DISTI #
71254899
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 3000 |
|
$0.5073 / $0.6519 | Buy Now |
DISTI #
1-172131-1
|
TTI | Headers & Wire Housings 250 SER CAP HSG 3P Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3900 / $0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172131-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |