-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L CAP 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9638
|
Newark | Connector Housing, Rcpt, 9Pos, Product Range:Mini-Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:4.2Mm, For Use With:Amp Mini-Universal Mate-N-Lok Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-172161-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$1.0600 / $1.5700 | Buy Now |
DISTI #
A141443-ND
|
DigiKey | CONN RCPT HSG 9POS 4.14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5338 In Stock |
|
$0.6436 / $1.2000 | Buy Now |
DISTI #
1-172161-9
|
Avnet Americas | Conn Housing RCP 9 POS 4.2mm ST Loose Piece - Bulk (Alt: 1-172161-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6384 / $0.7208 | Buy Now |
DISTI #
17AH9638
|
Avnet Americas | Conn Housing RCP 9 POS 4.2mm ST Loose Piece - Bulk (Alt: 17AH9638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 46 Partner Stock |
|
$0.9300 / $1.3600 | Buy Now |
DISTI #
571-1-172161-9
|
Mouser Electronics | Pin & Socket Connectors MINI CAP 9P BLK RoHS: Compliant | 3605 |
|
$0.6570 / $1.2000 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 9 Position Locking Ramp Male Panel Mount Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6060 | Buy Now |
DISTI #
AMP1-172161-9
|
Heilind Electronics | MINI UNIVERSAL M-N-L CAP 9P | Americas - 0 in Stock |
|
$0.6857 / $0.7685 | Buy Now |
|
Onlinecomponents.com | MINI UNIVERSAL M-N-L CAP 9P RoHS: Compliant |
6910 In Stock |
|
$0.6660 / $1.3270 | Buy Now |
DISTI #
16322307
|
Verical | Conn Housing RCP 9 POS 4.2mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 6907 |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
1-172161-9
|
TTI | Pin & Socket Connectors MINI CAP 9P BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.6290 / $0.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172161-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172161-9
TE Connectivity
MINI UNIVERSAL M-N-L CAP 9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172161-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172161-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029315-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172161-9 vs 2029315-1 |