-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 120 Contact(s), Male, 0.05 inch Pitch, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1734100-2-ND
|
DigiKey | CONN BTB PLUG 120POS VERT SOLDER Min Qty: 10 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
126 In Stock |
|
$7.4600 / $7.7600 | Buy Now |
DISTI #
A111957-ND
|
DigiKey | CONN BTB PLUG 120POS VERT SOLDER Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0539 | Buy Now |
DISTI #
1-1734100-2
|
Avnet Americas | Conn SCSI PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port - Bulk (Alt: 1-1734100-2) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Container: Bulk | 0 |
|
$5.9933 / $7.2123 | Buy Now |
DISTI #
571-1-1734100-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 050 PLUG 120P 30 Au RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 432 Container: Box | 0Box |
|
$5.9800 | Buy Now |
DISTI #
AMP1-1734100-2
|
Heilind Electronics | Champ050 series120posAu over PdNi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Champ050 series,120pos,Au over PdNi RoHS: Compliant |
126 Partner Stock |
|
$6.6200 / $9.1200 | Buy Now |
DISTI #
1-1734100-2
|
Avnet Americas | Conn SCSI PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port - Bulk (Alt: 1-1734100-2) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Container: Bulk | 0 |
|
$5.9933 / $7.2123 | Buy Now |
DISTI #
1-1734100-2
|
Avnet Americas | Conn SCSI PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port - Bulk (Alt: 1-1734100-2) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Container: Bulk | 0 |
|
$5.9933 / $7.2123 | Buy Now |
DISTI #
TE Connectivity 1-1734100-2
|
PEI Genesis | Rectangular Connector 120 Con | 136 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734100-2
TE Connectivity
Rectangular Connector, 120 Contact(s), Male, 0.05 inch Pitch, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.28 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.447 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |