-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB, HDR, SMT, RA, 15P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9519
|
Newark | 1.25 Wtb, Hdr, Smt, Ra, 15P |Amp Te Connectivity 1-1734261-5 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A98762CT-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3305 In Stock |
|
$1.5636 / $2.7200 | Buy Now |
DISTI #
1-1734261-5
|
Avnet Americas | Conn High Performance Interconnect HDR 15 POS 1.25mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734261-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.6152 | Buy Now |
DISTI #
571-1-1734261-5
|
Mouser Electronics | Headers & Wire Housings 15 POS HDR R/A SMT 1.25mm RoHS: Compliant | 1993 |
|
$1.5600 / $2.5900 | Buy Now |
DISTI #
73773735
|
RS | 1.25 WTB, HDR, SMT, RA, 15P, PCB Headers and Receptacles | TE Connectivity 1-1734261-5 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
AMP1-1734261-5
|
Heilind Electronics | 1.25 WTB, HDR, SMT, RA, 15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25 WTB, HDR, SMT, RA, 15P RoHS: Compliant |
545 Partner Stock |
|
$1.5400 / $2.1700 | Buy Now |
DISTI #
1-1734261-5
|
Avnet Americas | Conn High Performance Interconnect HDR 15 POS 1.25mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734261-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.6152 | Buy Now |
DISTI #
AMP1-1734261-5
|
Interstate Connecting Components | 1.25 WTB, HDR, SMT, RA, 15P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734261-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734261-5
TE Connectivity
1.25 WTB, HDR, SMT, RA, 15P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.946 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1734261-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734261-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1734261-5 | 1.25 WTB PLUG RA 30u" 15 POS | TE Connectivity | 1-1734261-5 vs 4-1734261-5 |