-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1771
|
Newark | Mod-Jk,8P8C, shd W/Led, G/G,50U" |Te Connectivity 1-1734577-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.0000 | Buy Now |
DISTI #
A144170-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2107 In Stock |
|
$2.9224 / $4.4900 | Buy Now |
DISTI #
1-1734577-4
|
Avnet Americas | MOD-JK,8P8C,SHD W/LED, G/G,50U" - Bulk (Alt: 1-1734577-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5267 / $2.8527 | Buy Now |
DISTI #
571-1-1734577-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/LED G/G 50 RoHS: Compliant | 726 |
|
$2.7700 / $3.8400 | Buy Now |
|
Future Electronics | 8 Position Single-Port Vertical Through-Hole Shielded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
AMP1-1734577-4
|
Heilind Electronics | MOD-JK,8P8C,SHD W/LED, G/ | Americas - 0 in Stock |
|
$2.9965 / $3.0412 | Buy Now |
|
Onlinecomponents.com | MOD-JK,8P8C,SHD W/LED, G/G,50U" RoHS: Compliant | 0 |
|
$2.5300 / $6.9300 | Buy Now |
DISTI #
1-1734577-4
|
Avnet Americas | MOD-JK,8P8C,SHD W/LED, G/G,50U" - Bulk (Alt: 1-1734577-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5267 / $2.8527 | Buy Now |
DISTI #
AMP1-1734577-4
|
Interstate Connecting Components | MOD-JK,8P8C,SHD W/LED, G/ | 0 |
|
$2.9965 / $3.0412 | Buy Now |
DISTI #
1-1734577-4
|
Avnet Abacus | (Alt: 1-1734577-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734577-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734577-4
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.657 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |