-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1734742-0) .5 FPC VT ZIF Type-A 10 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1575
|
Newark | Connector, Ffc/Fpc, 0.5Mm, 10Way, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-1734742-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19425 |
|
$0.6220 / $0.7310 | Buy Now |
DISTI #
73R7494
|
Newark | Ffc/Fpc Conn, Rcpt, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Te Connectivity 1-1734742-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 / $0.8270 | Buy Now |
DISTI #
28X2604
|
Newark | Ffc/Fpc Connector, Receptacle 10 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Features:Zif Rohs Compliant: Yes |Te Connectivity 1-1734742-0 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.6260 | Buy Now |
DISTI #
A100232CT-ND
|
DigiKey | CONN FFC VERT 10POS 0.5MM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24896 In Stock |
|
$0.3792 / $0.7500 | Buy Now |
DISTI #
1-1734742-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1734742-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Reel | 21000 |
|
$0.3606 | Buy Now |
DISTI #
571-1-1734742-0
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-A 10 CONT RoHS: Compliant | 5384 |
|
$0.4340 / $0.7200 | Buy Now |
DISTI #
70287694
|
RS | 0.5mm Pitch 10 Way Straight SMT Female FPC Conn Locking Mechanism, ZIF Contact | TE Connectivity 1-1734742-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.6600 | RFQ |
|
Future Electronics | FPC Series 10 Position 0.5 mm Surface Mount Vertical Socket Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 24000Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | FPC Series 10 Position 0.5 mm Surface Mount Vertical Socket Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
DISTI #
AMP1-1734742-0
|
Heilind Electronics | .5 FPC VT ZIF Type-A 10 CONT | Americas - 0 in Stock |
|
$0.4461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734742-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734742-0
TE Connectivity
(1-1734742-0) .5 FPC VT ZIF Type-A 10 CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.421 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-1734742-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734742-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs FMC65DRYI-S13 |
GMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs GMC65DRYI-S13 |
EMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs EMC65DRTI-S13 |
EZM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-1734742-0 vs EZM06HKAN |
RMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs RMC65DRTI-S13 |
AMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs AMC65DRTI-S13 |
HMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1734742-0 vs HMC65DRTI-S13 |
EXM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-1734742-0 vs EXM06HKAN |