-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 REC CONTACT GOLD PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-173630-2-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 16000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2664 | Buy Now |
DISTI #
1-173630-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-173630-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.2824 | Buy Now |
DISTI #
571-1-173630-2
|
Mouser Electronics | Automotive Connectors 070 REC CONTACT GOLD PLATED RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
AMP1-173630-2
|
Heilind Electronics | 070 REC CONTACT GOLD PLATED | Americas - 0 in Stock |
|
$0.3135 / $0.3181 | Buy Now |
|
Onlinecomponents.com | 070 REC CONTACT GOLD PLATED RoHS: Compliant | 0 |
|
$0.2646 / $0.7247 | Buy Now |
DISTI #
80950402
|
Verical | Contact SKT Crimp ST Cable Mount 22-24AWG T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Americas - 48000 |
|
$0.3046 | Buy Now |
DISTI #
AMP1-173630-2
|
Interstate Connecting Components | 070 REC CONTACT GOLD PLATED | 0 |
|
$0.3135 / $0.3181 | Buy Now |
DISTI #
1-173630-2
|
Avnet Abacus | (Alt: 1-173630-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 REC CONTACT GOLD PLATED RoHS: Compliant | 0 |
|
$0.2646 / $0.7247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-173630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173630-2
TE Connectivity
070 REC CONTACT GOLD PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |