-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 12P F/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4032
|
Newark | Automotive Housing, Receptacle, 12Pos, Product Range:Multi-Lock 070 Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Amp Multilock 070 Series 173630, 173631 Socket Contacts, Ip Rating:-, Voltage Rating:12Vdc Rohs Compliant: Yes |Amp Te Connectivity 1-173851-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$0.6870 | Buy Now |
DISTI #
40AJ9650
|
Newark | 070 Mlc W-W Plug Hsg 12P F/A |Amp Te Connectivity 1-173851-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
1-173851-1-ND
|
DigiKey | CONN PLUG HSG 12POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4941 In Stock |
|
$0.9178 / $1.4500 | Buy Now |
DISTI #
69AH4032
|
Avnet Americas | Connector Housing Power Receptacle Polarized 12 Position 6.3mm Crimp Straight Cable Mount - Bulk (Alt: 69AH4032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 880 Partner Stock |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
1-173851-1
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST - Bulk (Alt: 1-173851-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7842 / $0.8589 | Buy Now |
DISTI #
571-1-173851-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W PLUG HSG 12P F/A RoHS: Compliant | 5774 |
|
$0.8360 / $1.6900 | Buy Now |
DISTI #
70287696
|
RS | MULTILOCK 070 Series 12 Way 2 Row Male Straight PCB Housing | TE Connectivity 1-173851-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.7500 | Buy Now |
DISTI #
AMP1-173851-1
|
Heilind Electronics | 070 MLC W-W PLUG HSG 12P F/A | Americas - 0 in Stock |
|
$0.9153 / $0.9289 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 12P F/A RoHS: Compliant | 0 |
|
$0.8150 / $1.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-173851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173851-1
TE Connectivity
070 MLC W-W PLUG HSG 12P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK; COMPATIBLE CONTACTS: 173630, 173631 | |
Body Breadth | 1.252 inch | |
Body Depth | 1.026 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |