-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5198
|
Newark | 1-174955-1 Rohs Compliant: Yes |Amp Te Connectivity 1-174955-1 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
09H6907
|
Newark | 070 Mlc Cap Assy V 8P Rohs Compliant: Yes |Amp Te Connectivity 1-174955-1 Min Qty: 3040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
A123198-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5813 / $2.7500 | Buy Now |
DISTI #
1-174955-1
|
Avnet Americas | Conn High Density RCP 8 POS 3.5mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-174955-1) RoHS: Compliant Min Qty: 3040 Package Multiple: 760 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$1.5287 / $1.7260 | Buy Now |
DISTI #
571-1-174955-1
|
Mouser Electronics | Automotive Connectors 070MLC CAP ASY V 8P RoHS: Compliant | 3051 |
|
$1.5800 / $2.8100 | Buy Now |
DISTI #
70283412
|
RS | MULTILOCK 070 Series 3.5mm 8 Way 2 Row Straight PCB Wire to Board | TE Connectivity 1-174955-1 RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.7800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3040 Package Multiple: 760 Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
AMP1-174955-1
|
Heilind Electronics | 070 MLC CAP ASSY V 8P | Americas - 0 in Stock |
|
$1.8130 / $1.8400 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASSY V 8P RoHS: Compliant |
2375 In Stock |
|
$1.5300 / $2.2600 | Buy Now |
DISTI #
1-174955-1
|
Avnet Americas | Conn High Density RCP 8 POS 3.5mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-174955-1) RoHS: Compliant Min Qty: 3040 Package Multiple: 760 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$1.5287 / $1.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174955-1
TE Connectivity
070 MLC CAP ASSY V 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.012 inch | |
Body Length | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |