-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9365
|
Newark | D Sub Shell, Plug, 50 Position, Steel, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:Amplimite 109 Series, Connector Body Material:Steel Body, Connector Shell Size:Dd Rohs Compliant: Yes |Amp Te Connectivity 1-1757819-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 504 |
|
$50.1200 / $62.1900 | Buy Now |
DISTI #
A34463-ND
|
DigiKey | CONN D-SUB PLUG 50POS CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
649 In Stock |
|
$48.1943 / $59.8000 | Buy Now |
DISTI #
1-1757819-0
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: 1-1757819-0) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$17.2540 / $20.7632 | Buy Now |
DISTI #
83K9365
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: 83K9365) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 504 Partner Stock |
|
$53.0500 / $62.1900 | Buy Now |
DISTI #
1-1757819-0
|
Avnet Americas | Connector D-Subminiature Plug 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount - Bulk (Alt: 1-1757819-0) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$41.0994 / $49.4586 | Buy Now |
DISTI #
70087992
|
RS | Conn, D-Sub, Cable Plug, 50Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1-1757819-0 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Container: Kit | 0 |
|
$45.9800 / $57.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Container: Box | 0Box |
|
$44.6600 | Buy Now |
DISTI #
AMP1-1757819-0
|
Heilind Electronics | AMPLIMITEASYPLUGSTD109ZN5CT | Americas - 0 in Stock |
|
$43.1791 / $51.9851 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT RoHS: Compliant |
155 In Stock 3 On Order |
|
$15.9600 / $18.2800 | Buy Now |
DISTI #
16318447
|
Verical | Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 | Americas - 148 |
|
$38.3300 / $41.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757819-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757819-0
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |