-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7307
|
Newark | Atx Pwr Conn 1 Bdlk 20 Pos |Te Connectivity 1-1775099-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
1-1775099-1-ND
|
DigiKey | CONN RCPT 20POS 0.165 TIN PCB Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4176 | Buy Now |
DISTI #
1-1775099-1
|
Avnet Americas | Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Bulk (Alt: 1-1775099-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4007 / $0.4389 | Buy Now |
DISTI #
571-1-1775099-1
|
Mouser Electronics | Power to the Board ATX PWR CONN 1 BDLK 20 POS RoHS: Compliant | 0 |
|
$0.4630 / $0.4650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.3750 | Buy Now |
DISTI #
AMP1-1775099-1
|
Heilind Electronics | ATX PWR CONN 1 BDLK 20 POS | Americas - 0 in Stock |
|
$0.3977 / $0.4037 | Buy Now |
|
Onlinecomponents.com | ATX PWR CONN 1 BDLK 20 POS RoHS: Compliant | 0 |
|
$0.3948 / $0.8269 | Buy Now |
DISTI #
1-1775099-1
|
Avnet Americas | Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Bulk (Alt: 1-1775099-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4007 / $0.4389 | Buy Now |
DISTI #
1-1775099-1
|
Avnet Americas | Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Bulk (Alt: 1-1775099-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4007 / $0.4389 | Buy Now |
DISTI #
AMP1-1775099-1
|
Interstate Connecting Components | ATX PWR CONN 1 BDLK 20 POS | 0 |
|
$0.3977 / $0.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1775099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1775099-1
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.429 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120.07u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1-1775099-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1775099-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1586863-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 1-1775099-1 vs 2-1586863-0 |
3-1775099-7 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1-1775099-1 vs 3-1775099-7 |