-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB100012DS=EUROPA TM BLK,12MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0655
|
Newark | Barrier Terminal Blocks 12P W/Wire Protect |Amp Te Connectivity 1-1776302-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$8.6300 / $10.6600 | Buy Now |
DISTI #
A111966-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.472" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$8.2063 / $13.1300 | Buy Now |
DISTI #
1-1776302-2
|
Avnet Americas | Conn Europa Terminal Blocks 24 POS 12mm Screw Cable Mount 40A/Contact - Bulk (Alt: 1-1776302-2) RoHS: Compliant Min Qty: 675 Package Multiple: 225 Container: Bulk | 0 |
|
$6.8536 / $8.2476 | Buy Now |
DISTI #
571-1-1776302-2
|
Mouser Electronics | Barrier Terminal Blocks 12P W/WIRE PROTECT RoHS: Compliant | 0 |
|
$7.3400 / $10.9800 | Order Now |
DISTI #
70088764
|
RS | Buchanan Conn Term Strip Barrier 12Pole 12mmPitch DBLRow 22-10 40A 250V | TE Connectivity 1-1776302-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 122 |
|
$8.4600 / $11.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 675 Package Multiple: 225 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.8400 | Buy Now |
DISTI #
AMP1-1776302-2
|
Heilind Electronics | TSB100012DSEUROPA TM BLK12MM | Americas - 0 in Stock |
|
$8.5413 / $8.6689 | Buy Now |
|
Onlinecomponents.com | TSB100012DS=EUROPA TM BLK,12MM RoHS: Compliant |
3 In Stock |
|
$8.0900 / $10.6900 | Buy Now |
DISTI #
27002325
|
Verical | Conn Europa Terminal Block 24 POS 12mm Screw Cable Mount 40A/Contact Package Min Qty: 25 Package Multiple: 25 | Americas - 200 |
|
$8.0800 / $8.6100 | Buy Now |
DISTI #
1-1776302-2
|
TTI | Barrier Terminal Blocks 12P W/WIRE PROTECT Min Qty: 675 Package Multiple: 25 Container: Each | Americas - 0 |
|
$4.4100 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776302-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776302-2
TE Connectivity
TSB100012DS=EUROPA TM BLK,12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |