Part Details for 1-178297-2 by TE Connectivity
Overview of 1-178297-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-178297-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7012
|
Newark | Dynamic S/Row Hdr 8P H Assy Rohs Compliant: Yes |Amp Te Connectivity 1-178297-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
35AC6782
|
Newark | Dynamic S/Row Hdr 8P H Assy Rohs Compliant: Yes |Amp Te Connectivity 1-178297-2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
A29458-ND
|
DigiKey | CONN HEADER R/A 8POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4788 In Stock |
|
$2.9623 / $4.5500 | Buy Now |
DISTI #
1-178297-2
|
Avnet Americas | Conn Power M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178297-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.5612 / $2.8917 | Buy Now |
DISTI #
571-11782972
|
Mouser Electronics | Headers & Wire Housings .150 8P HDR HOR RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 960 Container: Tube | 0Tube |
|
$2.4300 | Buy Now |
DISTI #
AMP1-178297-2
|
Heilind Electronics | DYNAMIC S/ROW HDR 8P H ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC S/ROW HDR 8P H ASSY RoHS: Compliant | 0 |
|
$2.6400 / $7.4400 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$3.5964 / $5.8320 | Buy Now |
Part Details for 1-178297-2
1-178297-2 CAD Models
1-178297-2 Part Data Attributes
|
1-178297-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178297-2
TE Connectivity
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 1-178288-7 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |